Bulgin PX0744/P

Conn Circular PIN 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer Bulk
$ 15.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0744/P.

Master Electronics

Datasheet9 pages0 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+48.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A18-9P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30G006 200 12
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
ITT / CannonTR1807RFS1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0744/P provided by its distributors.

Conn Circular PIN 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer Bulk
7 (Power) Position Circular Connector Receptacle, Male Pins Screw
Buccaneer Environmentally Sealed Plugs 7 POLE CHAS MT PLG
Mains Power Connector, 3A, 250VAC/DC, Male, Screw Terminal, Plug
Standard Buccaneer Front Panel Mount Connector - 7 Pole
CIRCULAR CONNECTOR, PLUG, 7POS, SCREW;
Bulgin , Standard Buccaneer, 7, , , IP68
CONN RCPT MALE 7POS NICKEL SCREW
Industrial Circular, Plug, 7Pos, Panel; Connector Type:Circular Industrial; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Screw Pin Rohs Compliant: Yes |Bulgin Limited PX0744/P
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 3 / Voltage Rating VAC/VDC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX-0744/P
  • PX0744P