Circular Connector, Receptacle, 6 Position, Panel; Rango De Producto:Serie Buccaneer Standard; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Tornillo |Bulgin Limited PX0738/S
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 3 / Voltage Rating VAC/DC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Series = Buccaneer