Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Pin / Contact Termination Type = Crimp / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = Buccaneer