Bulgin PX0695/20/63

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0695/20/63.

IHS

Datasheet26 pages8 years ago

Master Electronics

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-16.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bulgin PX0695/20/63 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal
IEC Connector Snap Fit To Panel Outlet PX0695 Ser
POWER ENTRY MODULES, AC, AC PANEL OUTLET SNAP FIT
Bulgin PX0695/20/63 IEC Connector
CONN, IEC F OUTLET, 10A/250VAC, PANEL ROHS COMPLIANT: YES
PWR ENT RCPT IEC320-2-2F PNL QC
CONNECTOR, POWER ENTRY, RECEPTACLE, 10A; IEC Connector Type:IEC 2-2/F Outlet; Current Rating:10A; Voltage Rating:250VAC; Contact Termination Type:Quick Connect; Connector Mounting:Panel Mount; Product Range:-; Gender:Rec
Outlet Type = F Type / Gender = Outlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Housing Material = Polyamide / Fuse = None / IEC Connector Type = Type F / Current Rating A = 10 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0695/20/63.