Bulgin PX0690/63

Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0690/63.

IHS

Datasheet26 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-20.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
AmphenolSP-2-MD
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts

Descriptions

Descriptions of Bulgin PX0690/63 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Screw Terminal
Conn Power M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Conn, Iec C18 Inlet, 10A/250Vac, Flange Rohs Compliant: Yes |Bulgin Limited PX0690/63
Power Entry Module, Male Blades, Receptacle, 250VAC, Panel Mount, Flange, Front or Rear Side Mount
IEC Connector Flange Mount Inlet 2 Pin PX0690 Ser
POWER ENTRY MODULES, AC, FLANGE MOUNT INLET 6.3MM TAB
Flush-type appliance plug C18 Screw mounting, PX0690/63, Bulgin
PWR ENT RCPT IEC320-C18 PANEL QC
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = None / Body Orientation = Straight / Current Rating A = 10 / Inlet Type = C18 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Panel Mount / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = II / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC