Bulgin PX0456

Front Panel Mount Connector USB Sealed Mini AB Socket to 6 Way Crimp
$ 14.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0456.

IHS

Datasheet5 pages8 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.49%

CAD Models

Download Bulgin PX0456 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PX0456 provided by its distributors.

Front Panel Mount Connector USB Sealed Mini AB Socket to 6 Way Crimp
Cable, Front Panel Mounted Mini Usb Type Ab to 6 Pin Crimp Connector, IP68, Black
CONNECTOR, MINI USB AB, IP68; Connector Type A:USB Mini AB Socket; Cable Length - Imperial:4.7"; Cable Length - Metric:120mm; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Mounting Orientati
Comp Cable, 6P Mini Usb Ab Rcpt-Crim Skt; Connector Type A:Mini Usb Ab Receptacle; Connector Type B:Crimp Socket, 6 Way; Cable Length - Imperial:4.7"; Cable Length - Metric:120Mm; Jacket Color:Black Rohs Compliant: Yes |Bulgin Limited PX0456

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC