Bulgin PX0416/1M00

SMB Buccaneer Environmentally Sealed Connectors PRE-WIRED FLEX CONN WITH SMB PLUG 1M
$ 29.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0416/1M00.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+30.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PX0416/1M00 provided by its distributors.

SMB Buccaneer Environmentally Sealed Connectors PRE-WIRED FLEX CONN WITH SMB PLUG 1M
RF SMB Connector, Female, Cable Mount, Plug
Pre-Wired Flex SMB Connector 1M cable PX0416 Series
Cable Assembly RG174 1m SMB PL Bulk
Pre-WiredFTlex 400 Series SMB Connector 1M RG-174
Smb Flex Connector |Bulgin Limited PX0416/1M00
CABLE, PLUG SMB, 1M; Connector to Connector:SMB Plug to Free End; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (27-Jun-2018); Approval Bodies:UL; Cable Asse
RF Connector A Series = SMB / RF Connector A Gender = Male / RF Connector A Body Style = Straight / RF Connector B Series = Open End / Characteristic Impedance Ohm = 50 / Conductor Material = Beryllium Copper / Plating Material = Gold / Insulator Material = Teflon / Length m = 1 / Jacket Colour = Black / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80 / Series = Buccaneer® 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC