Bulgin PX0414/0M50

RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Jack
$ 36.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0414/0M50.

IHS

Datasheet3 pages0 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 230.13mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0004 RF Cable Assemblies Micro To Micro 3 1.13mm, Cable
Molex 73116-0044 RF Cable Assemblies Micro To Micro 3 1.37mm, Cable

Descriptions

Descriptions of Bulgin PX0414/0M50 provided by its distributors.

RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Jack
Coaxial SMB to Cable RG-174 19.69 (500.00mm) Cable Assembly"
RF CABLE ASSY, SMB JACK-FREE END, 0.5M; Cable Length - Imperial:1.6ft; Cable Length - Metric:500mm; Coaxial Cable Type:RG174; Connector Type A:SMB Straight Jack; Connector Type B:Free End; Impedance:50ohm; Jacket Color:Black RoHS Compliant: Yes
RF Connector A Series = SMB / RF Connector A Gender = Female / RF Connector A Body Style = Straight / RF Connector B Series = Open End / Characteristic Impedance Ohm = 50 / Conductor Material = Beryllium Copper / Plating Material = Gold / Insulator Material = Teflon / Length mm = 500 / Jacket Colour = Black / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80 / Series = Buccaneer® 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0414/0M50.