Bulgin PX0413/04P/PC

Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer® Bulk
$ 16.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0413/04P/PC.

IHS

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+8.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

AmphenolMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0413/04P/PC provided by its distributors.

Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Buccaneer® Bulk
CIRCULAR CONNECTOR, PLUG, 4POS, PCB; Available until stocks are exhausted
CONNECTOR, CIRCULAR IP68, 4, CRIMP, SOLDER AND PCB, 5 A, 125 VAC/VDC, GOLD
Standard Circular Connector PCB pin con - 4 pole
400 Buccaneer Environmentally Sealed Plugs PCB pin con - 4 pole
Rear Panel Mount PCB Mount Connector PX0413 Serie
400 Series Buccaneer PCB Mounting Connector
Bulgin , Buccaneer 400, 4, , , IP68,IP69K
CONN RCPT MALE 4POS GOLD SOLDER
Industrial Circular, Plug, 4Pos, Panel; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin Rohs Compliant: Yes |Bulgin Limited PX0413/04P/PC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC