Bulgin PX0413/02S/PC

Conn Circular SKT 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Buccaneer® Bulk
$ 11.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0413/02S/PC.

Master Electronics

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+28.74%

CAD Models

Download Bulgin PX0413/02S/PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R16S-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3

Descriptions

Descriptions of Bulgin PX0413/02S/PC provided by its distributors.

Conn Circular SKT 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Buccaneer® Bulk
2 Position Circular Connector Receptacle, Female Sockets Solder Gold
Mains Power Connector, 8A, 250VAC/DC, Female, Screw Terminal
Rear Panel Mount PCB Mount Connector PX0413 Series
CIRCULAR CONNECTOR, RCPT, 2POS, PCB;
Bulgin , Buccaneer 400, 2, , , IP68,IP69K
400 SERIES BUCCANEER PCB MOUNTING CONNECTOR
CONN RCPT FMALE 2POS GOLD SOLDER
Industrial Circular, Rcpt, 2Pos, Panel; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0413/02S/PC
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 8 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC