Bulgin PX0412/10P

Conn Circular PIN 10 POS ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0412/10P.

IHS

Datasheet6 pages15 years ago

element14 APAC

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-21.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E18-1PF183
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle
Circular Plastic Connector Male Panel Receptacle; 6+Gnd Crimp cont Black
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / CannonCA3102E18-8PZF80
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
ITT / CannonCA3102E16S-1SWF80
Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0412/10P provided by its distributors.

Conn Circular PIN 10 POS ST Panel Mount 10 Terminal 1 Port Buccaneer® Bulk
Panel plug, 10 pole, solder/crimp connection, screw locking, straight, PX0412/10P
400 Buccaneer Environmentally Sealed Plugs 10 POLE CHAS MT PLUG
Mains Power Connector, 1A, 50VAC/DC, Male, Crimp Terminal
Front Panel Mount Connector Body PX0412 Series 10
Bulgin , Buccaneer 400, 10, , ,, IP68,IP69K
Front Panel Mounting Conn. Male 10-Pole
CONN RCPT HSG MALE 10POS PNL MT
PLUG, CHASSIS MOUNT, 10WAY; Product Range: Buccaneer 400 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp / Solder Pin - Contacts Not Supplied; Coupling Styl

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0412/10P/