Bulgin PX0412/06S

6 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
$ 7.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0412/06S.

IHS

Datasheet6 pages15 years ago

element14 APAC

Master Electronics

Newark

X-ON

Inventory History

3 month trend:
-19.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E14S-6PF183
Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonCA02COME14S-6PF80
ITT CANNON CA02COME14S-6PF80 Circular Connector, MIL-C-5015 Series (VG95234), Receptacle, 6, Pin, Crimp, Panel
ITT / CannonCA02COM-E14S-6P-01
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin PX0412/06S provided by its distributors.

6 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Conn Circular SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Buccaneer® Bulk
CIRCULAR CONNECTOR, RCPT, 6POS, CRIMP; Available until stocks are exhausted
SOCKET, CHASSIS, 6WAY; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Crimp / Solder Socket - Contacts Not Supplied; Coupling S
Circular Connector, Receptacle, 6 Position, Panel; Rango De Producto:Serie Buccaneer 400; Género:Receptáculo Eléctrico; Núm. De Posiciones:6; Contacto, Género:Hembra; Conector, Montaje:Panel; Disposición De Insercción:- |Bulgin Limited PX0412/06S
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 7 / Cable Entry Min. mm = 3 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0412/06S/
  • PX041206S