Bulgin PX0412/03P

3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0412/03P.

IHS

Datasheet6 pages15 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-16.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0412/03P provided by its distributors.

3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Conn Circular PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk
Circular Connector, Plug, 3 Position, Panel; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Plating:Goldrohs Compliant: Yes |Bulgin Limited PX0412/03P
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 8 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 7 / Cable Entry Min. mm = 3 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0412/03P/