Bulgin PX0410/06S/4550

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer®
$ 9.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0410/06S/4550.

IHS

Datasheet6 pages15 years ago

Newark

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-12.52%

CAD Models

Download Bulgin PX0410/06S/4550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Crimp, Cable Mount |Itt Cannon CA06COME14S-6PB01F42
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive

Descriptions

Descriptions of Bulgin PX0410/06S/4550 provided by its distributors.

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer®
CIRCULAR, RECEPTACLE, 6 WAY, CABLE; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Crimp / Solder Socket - Contacts Not Supplie
Circular Connector, Receptacle, 6 Position, Cable; Rango De Producto:Serie Buccaneer 400; Género:Receptáculo Eléctrico; Núm. De Posiciones:6; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:- |Bulgin Limited PX0410/06S/4550
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 5 / Cable Entry Min. mm = 4.5 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0410/06S4550
  • PX041006S4550