Bulgin PX0410/06P/4550

6 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
$ 9.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0410/06P/4550.

IHS

Datasheet6 pages15 years ago

Newark

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.01%

CAD Models

Download Bulgin PX0410/06P/4550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of Bulgin PX0410/06P/4550 provided by its distributors.

6 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Buccaneer®
Circular Conn, 6P, Plug, Crimp/Solder; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Bulgin Limited PX0410/06P/4550
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/VDC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 5 / Cable Entry Min. mm = 4.5 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0410/06P/4550.
  • PX0410/06P4550
  • PX041006P4550