Bulgin PX0407

External Antenna, Whip, Single Band, 2.4GHz -2.5GHz, Vertical, SMB Connector
$ 29.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0407.

element14 APAC

Datasheet10 pages10 years ago

Master Electronics

Amar Radio Corporation

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-14.53%

CAD Models

Download Bulgin PX0407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PX0407 provided by its distributors.

External Antenna, Whip, Single Band, 2.4GHz -2.5GHz, Vertical, SMB Connector
ANTENNA, SMB, IP68, SEALED; Antenna Type:GSM; Frequency Min:2.4GHz; Max:2.5GHz; Mounting:Panel; Gain:2dBi; VSWR:2; Input Power:-;
Buccaneer Antenna, 2.4Ghz To 2.5Ghz; Tipo De Antena:Gsm; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):2; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:50Ohm |Bulgin Limited PX0407
Network Applications = Bluetooth / Network Applications = Wi-Fi / Gain = 2 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male SMB / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Protection Rating = IP68 / Protection Rating = IP69K / Series = Buccaneer 400 / Length mm = 92 / Diameter mm = 19 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC