Bulgin PX0101P02BK

Rectangular MIL Spec Connectors 2 Pin Fem Hsg Blk Rec Conn
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0101P02BK.

Farnell

Datasheet1 page8 years ago

Electro Sonic

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
+26.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin PX0101P02BK provided by its distributors.

Rectangular MIL Spec Connectors 2 Pin Fem Hsg Blk Rec Conn
Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 2 / Housing Colour = Black / Series = PX01 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Packaging = Bulk
Automotive Conn, Rcpt, 2Pos, 13A, 250Vdc; Product Range:Px0 Series; Automotive Connector Shell Style:Straight Receptacle; No. Of Contacts:2Contacts; Automotive Contact Type:Crimp Pin - Contacts Not Supplied; Contact Plating:- Rohs Compliant: Yes |Bulgin Limited PX0101P02BK

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC