Bulgin PPCFGG0003CLAD

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 26.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PPCFGG0003CLAD.

IHS

Datasheet12 pages3 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+6.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PPCFGG0003CLAD provided by its distributors.

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AUTOMATION CONNECTORS, PUSH PULL, IP50, 30AWG, 3 CONTACTS, PLUG, 00 SERIES
Conn 00 Plug Sldr 3Pos |Bulgin Limited PPCFGG0003CLAD
CIRCULAR CONN, PLUG, 3POS, SOLDER;
3 CONTACTS STRAIGHT PLUG 00 SE
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 3 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP50 / Current Rating A = 3 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 200 / Cable Entry Max. mm = 3.5 / Cable Entry Min. mm = 2.7 / Series = 00

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC