Bulgin PPCEGG1B04CLL

Circular Push Pull Conn 19.5Mm X 14Mm X 14Mm 4 |Bulgin Limited PPCEGG1B04CLL
$ 20.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PPCEGG1B04CLL.

Farnell

Datasheet12 pages3 years ago

Arrow.cn

Inventory History

3 month trend:
+22.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PPCEGG1B04CLL provided by its distributors.

Circular Push Pull Conn 19.5Mm X 14Mm X 14Mm 4 |Bulgin Limited PPCEGG1B04CLL
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Socket
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
AUTOMATION CONNECTORS, PUSH PULL, IP50, 22 AWG, 4 CONTACTS, SOCKET, 1X SERIES
Bulgin PPCEGG1B04CLL Circular Connector
RS APAC
CIRCULAR CONNECTOR, RCPT, 4POS, SOLDER;
4 Contacts Fixed Socket 1X Series Push Pull Connector
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shell Material = Brass / Shell Plating = Chrome / IP Rating = IP50 / Current Rating A = 10 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 200 / Series = X

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC