Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP50 / Current Rating A = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 200 / Series = 00