Bulgin NL2951WL2R

Neon Pnl Ind Red Diff Wire Leads
$ 3.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin NL2951WL2R.

Electro Sonic

Datasheet9 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+184%

Descriptions

Descriptions of Bulgin NL2951WL2R provided by its distributors.

NEON PNL IND RED DIFF WIRE LEADS
INDICATOR LIGHT NEON 110V RED
Panel Mount Indicator
NL2951WL2R, BULGIN LIMITED
NEON LIGHT 125V RED
Indicator Light, Neon, 8Mm, Red; Supply Voltage:130V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:8Mm; Lens Shape:Round With Flat Top; Current Rating:20Ma; Product Range:Nl Series Rohs Compliant: Yes |Bulgin Limited NL2951WL2R

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC