Bulgin MPZ022/F

Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
$ 68.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPZ022/F.

IHS

Datasheet6 pages9 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, BLACK ACT,0.5A,48VAC,12MM, WIRE
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ICR3FAD2104
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ICR3FAD2
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP4D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP2E200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of Bulgin MPZ022/F provided by its distributors.

Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
SWITCH PUSHBUTTON SPST-NO 1A 24V
Piezo Antivandal Sw, Spst, 1A/24V, Panel; Product Range:Mpz Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural |Bulgin Limited MPZ022/F
Contact Voltage = 24 V / Actuator Type = Piezo Button / Contact Current = 1 A / Termination Type = Cable, 200 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Series = MPZ / Switch Material = Stainless Steel / Operating Force N = 5 / Protection Rating = IP68 / Protection Rating = IP69K / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ022F