Switch, Vandal Resistant, Spst, 50Ma; Rango De Producto:Serie Mpi002; Contacto, Configuración:Spst; Color Del Actuador/Tapa:Natural; Terminales Del Interruptor:Tornillo; Contacto, Intensidad Max:50Ma; Contacto, Tensión Ac Max:- |Bulgin Limited MPI002/TERM/RD
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Illumination Colour = Red / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Contact Configuration = 1NO