Bulgin MPI002/TERM/GN

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
$ 33.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/TERM/GN.

IHS

Datasheet25 pages9 years ago

Burklin Elektronik

Farnell

element14

Master Electronics

Inventory History

3 month trend:
-37.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

C&K Components8121J95V3GE26
C&K 8121J95V3GE26 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K ComponentsTP11SH9AGE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsU821SD3V4GE
SWITCH PUSHBUTTON DPDT 1A 120V / Pushbutton Switch DPDT Standard Through Hole
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-Switch800SP9B6M2RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),BLACK PLUNGER,0.4A,20V AC/DC, GOLD, PC

Descriptions

Descriptions of Bulgin MPI002/TERM/GN provided by its distributors.

Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Screw Bulk
Bulgin MPI002/TERM/GN Anti-vandal Switch SPST 24V DC 50mA Green Ring
SWITCH, FRONT PANEL, 50 MA, 24 VDC, 50 MA (MAX.), SP PUSH TO MAKE, SCREW, 12
Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/GN
SWITCH, VANDAL RESISTANT, SPST, 50mA; Product Range:MPI002 Series; Panel Cutout Diameter:19.2mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Nat
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.5 / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002TERMGN