Bulgin MPI002/28/RD/6

Switch Vandal Resistant OFF-(ON) SPST-NO Quick Connect 24VDC Panel Mount
$ 35.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/RD/6.

Electro Sonic

Datasheet25 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-39.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bulgin MPI002/28/RD/6 provided by its distributors.

Switch Vandal Resistant OFF-(ON) SPST-NO Quick Connect 24VDC Panel Mount
PUSH BUTTON SWITCH, IP66,19.2MM, SP-NO, PANEL MOUNT, MOMENTARY, ILLUMINATED RED LED,
Anti-Vandal Illuminated Red Panel Mount Front Bulk Pushbutton Switch 22mm 50mA 6VDC 12N
SWITCH, VR, RING ILLUM, RED, SLDR, 6V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MPI002 Series; Switch Operation: Momentary; Illumination Colour: Red; Switch Terminals: Quick Connect; Conta
SWITCH, VR, RING ILLUM, RED, SLDR, 6V; Contact Configuration:SPST-NO; Operating Force:12N; Contact Voltage DC Max:24V; Contact Current Max:50mA; Switch Terminals:Solder; Illumination:Ring; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Contact Current DC Max:50mA; Contact Resistance:100mohm; External Diameter:22mm; External Length / Height:32.7mm; IP / NEMA Rating:IP66; Illumination Colour:Red; Insulation Resistance:1000Mohm; LED Colour:Red; LED Voltage:6V; Material:Stainless Steel; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Panel Cutout Diameter:19.2mm; Terminal Type:Solder Tags

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC