Descriptions of Bulgin MPI002/28/GN provided by its distributors.
Pushbutton Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, Quick Connect Terminal, Panel Mount
Pushbutton Switch SPST-NO Vandal Resistant, Illuminated Panel Mount, Front
Bulgin MPI002/28/GN Anti-vandal Switch SPST 24V DC 50mA Green Ring IP66
SWITCH, FRONT PANEL, 50 MA, 24 VDC, 50 MA (MAX.), SP PUSH TO MAKE, 2.8 MM TABS
Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Quick Connect, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/28/GN
SWITCH, SPST, 0.05A, 24VDC, GREEN; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:MPI002 Series; Switch
Contact Voltage = 24 VDC / Actuator Type = Pushbutton / Contact Current = 50 mA / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 19.2 / Length mm = 34.2 / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 12 / Protection Rating = IP66 / Legend = Ring / Switching Function = Momentary Function / Contact Configuration = 1NO
The Bulgin MPI002/28/GN green illuminated vandal-resistant push button switch offered by ShowMeCables is built to withstand wear and tear, corrosion, and harsh use in potentially hostile environments like access control systems. This RoHS certified push button switch uses S.P. Push to perform momentary action. Our MPI002/28/GN switch operates at 24 V/dc and 50 mA maximum ratings, and it comes with 2.8mm tab terminations.This vandal-resistant switch body and button are made of stainless steel with copper clad aluminum terminations. Our push button switch features a maximum contact resistance of 100 mOhm, a minimum insulation resistance of 1000 megaOhm, and a minimum dielectric strength of 2000 kVac. The Bulgin MPI002/28/GN push button switch can operate in temperatures ranging from -30 to 70 degrees Celsius.ShowMeCables has one of the largest in-stock selections of push button switches, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the vandal-resistant push button switch that meets your needs.