Bulgin MPI001/28/RD

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
$ 35.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MPI001/28/RD.

IHS

Datasheet25 pages9 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-27.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components8121J95V3GE26
C&K 8121J95V3GE26 Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
E-Switch800SP9B6M2RE
PUSHBUTTON SWITCH,800 SERIES, SPST, OFF-(ON),BLACK PLUNGER,0.4A,20V AC/DC, GOLD, PC
C&K ComponentsTP11SH9AGE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsU821SD3V4GE
SWITCH PUSHBUTTON DPDT 1A 120V / Pushbutton Switch DPDT Standard Through Hole
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MPI001/28/RD provided by its distributors.

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
Vandal Resistant Switch, Mpi001 Series, Spst-No, Natural, Connector, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI001/28/RD
SWITCH, FRONT PANEL, 50 MA, 24 VDC, 50 MA (MAX.), SP PUSH TO MAKE, 2.8 MM TABS
SWITCH, ILLUM RED; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: -; Switch Operation: Off-(On); Illumination Colour: Red; Switch Terminals: Quick Connect; Contact Current Max: 50mA; Contact Volt

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI00128RD