Bulgin MP0050/2

BULGIN MP0050/2 Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
$ 41.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0050/2.

IHS

Datasheet1 page15 years ago

Newark

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+1.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K Components8161LH9ASE3
SPDT, On-on, Alternate, 6A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K Components8168SH9AKE2
Pushbutton Switch, SPDT, Momentary, Through Hole-right Angle
NKK SwitchesLP0115CCKW01B
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, WHITE CAP,3A,125VAC, QC
C&K Components8125SD3V2PE
C&K 8125SD3V2PE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K Components8121SY9ARE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of Bulgin MP0050/2 provided by its distributors.

BULGIN MP0050/2 Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
Pushbutton switch, 1 pole, silver, unlit , 5 A/250 V, IP66, MP0050/2
Switch Push Button ON Mom SPDT Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk
SWITCH PUSHBUTTON DPST 5A 250V
SWITCH, SPCO, 5A, 250VAC; Contact Configuration:SPDT; Actuator / Cap Colour:Natural; Product Range:-; Switch Operation:Momentary; Illumination Colour:Non-illuminated; Switch Terminals:Solder Lug; Contact Current Max:5A;
Switch Material = Stainless Steel / Protection Rating = IP68 / Legend = None / Operating Force N = 4.7 / Contact Configuration = 1CO / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 27.7 / Length mm = 36 / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 250 VAC / Contact Current = 5 A / Actuator Type = Raised Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0050/2.