Bulgin MP0050

BULGIN MP0050 Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
$ 40.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0050.

IHS

Datasheet1 page15 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-39.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K Components8161LH9ASE3
SPDT, On-on, Alternate, 6A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K Components8168SH9AKE2
Pushbutton Switch, SPDT, Momentary, Through Hole-right Angle
NKK SwitchesLP0115CCKW01B
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, WHITE CAP,3A,125VAC, QC
C&K Components1.15108.2510000
Switch Push Button N.O./N.C. SPDT Flush Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount
C&K Components8125SD3V2PE
C&K 8125SD3V2PE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
C&K Components8121SY9ARE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of Bulgin MP0050 provided by its distributors.

BULGIN MP0050 Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
SWITCH PUSHBUTTON DPST 5A 250V
Switch Push Button ON Mom SPDT Flush Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk
SWITCH, VANDAL RESISTANT, SPCO, FLUSH; Contact Configuration: SPDT; Actuator / Cap Colour: Natural; Product Range: -; Switch Operation: Momentary; Illumination Colour: Non-illuminated; Switch Terminals: Solder Lug; Contact Cur
Contact Voltage = 250 VAC / Actuator Type = Flat Pushbutton / Contact Current = 5 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 27.7 / Length mm = 32.1 / Switch Material = Stainless Steel / Operating Force N = 4.7 / Protection Rating = IP68 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1CO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0050.