Bulgin MP0045/1E2GN012S

Standard Illuminated Silver Panel Mount Front Bulk Pushbutton Switch 3A AC 12VDC -20C~55C
$ 28.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1E2GN012S.

Electro Sonic

Datasheet50 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bulgin MP0045/1E2GN012S provided by its distributors.

Standard Illuminated Silver Panel Mount Front Bulk Pushbutton Switch 3A AC 12VDC -20C~55C
VANDAL RESISTANT SW, DPDT, 3A, 250V, GRN; Product Range: MP0045/1E Series; Panel Cutout Diameter: 16.2mm; Contact Configuration: DPDT; Switch Operation: Off-On; Pushbutton Actuator Style: Round Flush; Actu 71AC5092
VANDAL RESISTANT SW, DPDT, 3A, 250V, GRN; Contact Configuration:DPDT; Actuator / Cap Colour:Natural; Product Range:MP0045/1E Series; Switch Operation:Off-On; Illumination Colour:Green; Switch Terminals:Solder Lug; Contact Current RoHS Compliant: Yes
Contact Voltage = 250 VAC / Actuator Type = Flat Pushbutton / Contact Current = 3 A / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Colour = Metallic / Cut Out Size (Diameter) mm = 16 / Series = MP0045 / Length mm = 29.5 / Illumination Type = LED / Illumination Colour = Green / Switch Material = Stainless Steel / Protection Rating = IP67 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage VDC = 12 / Contact Configuration = 2CO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC