Bulgin MP0045/1E2BL012

Switch, Pushbutton, Ring Illum., Blue, Dpcolatching, 3A, 250VAC, Solder Tags
$ 27.621
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1E2BL012.

Master Electronics

Datasheet5 pages19 years ago

Newark

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-12.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
Pushbutton Switch, DPDT, On-on, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261J82ZQE22
Pushbutton Switch, straight, dpdt, on-On, solder Terminal |C&k Components 8261J82ZQE22
C&K Components8261J82ZGE22
Switch Push Button ON ON DPDT Button 6A 250VAC 28VDC 0.4VA Alternate Contact Solder Lug Panel Mount

Descriptions

Descriptions of Bulgin MP0045/1E2BL012 provided by its distributors.

SWITCH, PUSHBUTTON, RING ILLUM., BLUE, DPCOLATCHING, 3A, 250VAC, SOLDER TAGS
250 V 3A DPDT On-On Solder Lug Panel Mount Front Pushbutton Switch
Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC 24VDC Latching Panel Mount Solder Tag
SWITCH PUSHBUTTON DPDT 3A 250V
BULGIN MP0045/1E2BL012 Illuminated Pushbutton Switch, Ring Illuminated Series, DPDT, On-Off, 3 A, 250 V, Blue
SWITCH, DPCO, 3A, 250VAC, BLUE RING; Product Range:MP0045/1E Series; Contact Configuration:DPDT; Switch Operation:Off-On; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Blue; Contact Voltage DC
Switch, Dpco, 3A, 250Vac, Blue Ring; Rango De Producto:Serie Ring Illuminated; Contacto, Configuración:Dpst-Co; Interruptor, Operación:On-Off; Contacto, Intensidad Max:3A; Contacto, Tensión Ac Nom:250V; Illumination Color:Azul |Bulgin Limited MP0045/1E2BL012
Contact Voltage = 250 VAC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 16.2 / Length mm = 33.5 / Illumination Colour = Blue / Switch Material = Stainless Steel / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 12 / Contact Configuration = 2CO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0045/1E2/BL/012