Bulgin MP0045/1E1BL012

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount
$ 29.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1E1BL012.

Newark

Datasheet1 page15 years ago
Datasheet1 page8 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261J82ZQE22
Pushbutton Switch, straight, dpdt, on-On, solder Terminal |C&k Components 8261J82ZQE22
C&K Components8261J82ZGE22
Switch Push Button ON ON DPDT Button 6A 250VAC 28VDC 0.4VA Alternate Contact Solder Lug Panel Mount

Descriptions

Descriptions of Bulgin MP0045/1E1BL012 provided by its distributors.

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount
SWITCH, PUSHBUTTON;DOT ILLUM.; BLUE;DPCO LATCHING;3A;250VAC;LOW PROF.;SOLDER TAGS
SWITCH PUSHBUTTON DPDT 3A 250V
BULGIN MP0045/1E1BL012 Illuminated Pushbutton Switch, Dot Illuminated Series, DPDT, On-Off, 3 A, 250 V, Blue
Switch, Pushbutton, Dpdt-2Co, 3A, 250V; Rango De Producto:Serie Dot Illuminated; Contacto, Configuración:Dpst-Co; Interruptor, Operación:On-Off; Contacto, Intensidad Max:3A; Contacto, Tensión Ac Nom:250V; Illumination Color:Azul |Bulgin Limited MP0045/1E1BL012
SWITCH, DPCO, 3A, 250VAC, BLUE DOT; Product Range:MP0045/1E Series; Contact Configuration:DPDT; Switch Operation:Off-On; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Blue; Contact Voltage DC N

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0045/1E1/BL/012