Bulgin MP0045/1D2GN012

BULGIN MP0045/1D2GN012 Illuminated Pushbutton Switch, DPDT, Off-(On), 3 A, 250 V, Green
$ 27.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1D2GN012.

element14 APAC

Datasheet5 pages19 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261J82ZQE22
Pushbutton Switch, straight, dpdt, on-On, solder Terminal |C&k Components 8261J82ZQE22
C&K Components8261J82ZGE22
Switch Push Button ON ON DPDT Button 6A 250VAC 28VDC 0.4VA Alternate Contact Solder Lug Panel Mount
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Bulgin MP0045/1D2GN012 provided by its distributors.

BULGIN MP0045/1D2GN012 Illuminated Pushbutton Switch, DPDT, Off-(On), 3 A, 250 V, Green
SWITCH, PUSHBUTTON, RING ILLUM., GREEN, DPCO MOMENTARY, 3A, 250VAC, SOLDER TAG
250 V 3A DPDT On-Mom Solder Lug Panel Mount, Front Pushbutton Switch
SWITCH PUSHBUTTON DPDT 3A 250V
SWITCH, PUSHBUTTON, DPDT-2CO, 3A, 250V; Contact Configuration:DPST-CO; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Current Max:3A; Actuator Style:Round; Switch Terminals:Solder; Actu
SWITCH, PUSHBUTTON, DPDT-2CO, 3A, 250V; Product Range: MP0045/1D Series; Contact Configuration: DPDT; Switch Operation: Momentary; Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Illumination Colour: Green; Contact Volt
Switch, Pushbutton, Dpdt-2Co, 3A, 250V; Rango De Producto:-; Contacto, Configuración:Dpst-Co; Interruptor, Operación:Apagado-(Encendido); Contacto, Intensidad Max:3A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Bulgin Limited MP0045/1D2GN012

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0045/1D2/GN/012
  • MP0045/1D2GN012.