Bulgin MP0045/1D2BL012

Switch, Pushbutton; Ring Illum.; Blue; Dpcomomentary; 3A; 250VAC; Low Prof; Solder Tags
$ 29.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0045/1D2BL012.

IHS

Datasheet1 page15 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV3H2H0NN
Raised Round Button Momentary Contact DPDT -16 50000Cycles 48V 50000Cycles 2A , 18mm*38.5mm
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Off-on-off, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261J82ZQE22
Pushbutton Switch, straight, dpdt, on-On, solder Terminal |C&k Components 8261J82ZQE22
C&K Components8261J82ZGE22
Switch Push Button ON ON DPDT Button 6A 250VAC 28VDC 0.4VA Alternate Contact Solder Lug Panel Mount

Descriptions

Descriptions of Bulgin MP0045/1D2BL012 provided by its distributors.

SWITCH, PUSHBUTTON;RING ILLUM.;BLUE;DPCOMOMENTARY;3A;250VAC;LOW PROF;SOLDER TAGS
SWITCH PUSHBUTTON DPDT 3A 250V
SWITCH, DPCO, 3A, 250VAC, BLUE RING; Product Range:MP0045/1D Series; Contact Configuration:DPDT; Switch Operation:Momentary; Contact Current Max:3A; Contact Voltage AC Nom:250V; Illumination Colour:Blue; Contact Voltage
Switch, Dpco, 3A, 250Vac, Blue Ring; Product Range:Mp0045/1D Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1D2BL012

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP0045/1D2/BL/012
  • MP0045/1D2BL012.