Bulgin MP0037/3

Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded
$ 22.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MP0037/3.

IHS

Datasheet1 page15 years ago

Farnell

element14

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
-16.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
C&K ComponentsTP11SH8CQE
SPST, Off-(on), Momentary, 1A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K ComponentsTP11SHZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP11LTCQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of Bulgin MP0037/3 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 1A, 50VDC, Screw Terminal, Panel Mount-threaded
50 V 1 A SPST-NO Off-Mom Anti-Vandal Panel Mount Pushbutton Switch
Switch Push Button SP Round Button 1A 50VAC 50VDC Momentary Contact Panel Mount Screw Bulk
SWITCH, SPNO, ANTI-VANDAL; Switch Operation:Momentary; Contact Configuration:SPST-NO; Contact Voltage AC Nom:50V; Contact Voltage DC Nom:50V; Contact Current Max:1A; Switch Terminals:Screw; Product Range:-; SVHC:No SVHC
Switch, Vandal Resistant, Spst, 1A, 50V; Product Range:-; Panel Cutout Diameter:19.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Natural; Ip Rating:Ip68 Rohs Compliant: Yes |Bulgin Limited MP0037/3
Contact Voltage = 50 VAC / Contact Voltage = 50 VDC / Actuator Type = Pushbutton / Contact Current = 1 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.2 / Length mm = 31.6 / Switch Material = Stainless Steel / Operating Force N = 7.5 / Protection Rating = IP68 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP00373