Bulgin MMP0120/AGNP

Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab
$ 11.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MMP0120/AGNP.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-9.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bulgin MMP0120/AGNP provided by its distributors.

Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab
SWITCH PUSHBUTTON SPST-NO 2A 36V
VANDAL RESISTANT SW, SPST, 2A, 36V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Green; Product Range: MMP0120 Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Solder Lug; Contact Current Max: 2A; Contact Voltage AC Max: -; Operating Force: -; Contact Voltage DC Max: 36V; SVHC: No SVHC (27-Jun-2018); Contact Current DC Max: 2A; Contact Voltage VDC: 36V; IP Rating: IP65; Panel Cutout Diameter: 12mm; Pushbutton Actuator Style: Raised Round; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 2 A / Contact Voltage = 36 VDC / Cut Out Size (Diameter) mm = 12 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Anodised Aluminium / Switch Colour = Black / Green / Protection Rating = IP65 / Series = MMP0120

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP0120AGNP