Bulgin MMP0120/ABKS

Switch Push Button N.O. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Tab
$ 10.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MMP0120/ABKS.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-03-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin MMP0120/ABKS provided by its distributors.

Switch Push Button N.O. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Tab
BULGIN MMP0120/ABKS Vandal Resistant Switch, MMP0120 Series, SPST, Black, Screw, 2 ANew
SWITCH PUSHBUTTON SPST-NO 2A 36V
Vandal Resistant Sw, Spst, 2A, 36V; Contact Configuration:Spst-No; Actuator/Cap Colour:Black; Product Range:Mmp0120 Series; Switch Operation:Off-(On); Illumination Colour:Non-Illuminated; Switch Terminals:Screw; Contact Current Rohs Compliant: Yes |Bulgin Limited MMP0120/ABKS
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 2 A / Contact Voltage = 36 VDC / Cut Out Size (Diameter) mm = 12 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Anodised Aluminium / Switch Colour = Black / Protection Rating = IP65 / Series = MMP0120

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMP0120/A/BK/S
  • MMP0120ABKS