Bulgin MC19LOSRG

Switch Push Button OFF ON DPDT Flush Round Button 0.01A 12VDC Latching Panel Mount Wire Lead Bulk
$ 37.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MC19LOSRG.

Master Electronics

Datasheet6 pages11 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-4.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin MC19LOSRG provided by its distributors.

Switch Push Button OFF ON DPDT Flush Round Button 0.01A 12VDC Latching Panel Mount Wire Lead Bulk
CAPACITIVE SWITCH, 19 MM, STAINLESS STEEL , NATURAL ,RED & GREEN LED , 12 VDC
Capacitive Sw, Dpdt, 0.01A, 12V, Grn/red; Contact Configuration:spst-No; Actuator / Cap Colour:natural; Product Range:mc Series; Switch Operation:off-On; Illumination Colour:green, Red; Switch Terminals:wire Leaded; Contact Current Rohs Compliant: Yes
Contact Voltage = 12 VDC / Actuator Type = Capacitive Touch Sensor / Contact Current = 10 mA / Termination Type = Wire Lead / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.2 / Series = MC / Length mm = 33 / Illumination Type = LED / Illumination Colour = Green / Red / Switch Material = Stainless Steel / Operating Force N = 0 / Protection Rating = IK10 / Protection Rating = IP68 / Protection Rating = IP69K / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage VDC = 12 / Contact Configuration = 1NO

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC