Bulgin MAV0120/3D

Switch Push Button N.O. SPST Round Button 2A 36VDC Momentary Contact Panel Mount Solder Tab
$ 18.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin MAV0120/3D.

IHS

Datasheet6 pages10 years ago

Newark

Electro Sonic

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bulgin MAV0120/3D provided by its distributors.

Switch Push Button N.O. SPST Round Button 2A 36VDC Momentary Contact Panel Mount Solder Tab
SWITCH PUSHBUTTON SPST-NO 2A 36V
Anti Vandal Sw, Spst-No, 2A/36Vdc, Panel; Product Range:Mav0120 Series; Panel Cutout Diameter:12Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural |Bulgin Limited MAV0120/3D
Switch Material = Stainless Steel / Protection Rating = IP67 / Legend = None / Contact Configuration = 1NO / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 12 / Length mm = 18 / Series = MAV0120 / Switching Function = Momentary Function / Switch Colour = Stainless Steel / Contact Voltage = 36 VDC / Contact Current = 2 A / Actuator Type = Raised Pushbutton

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC