Bulgin L295000NAA

Incandescent Indicator Voltage: 230 VAC Colour: Red Light Type: Neon Termination type: Wires
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin L295000NAA.

Electro Sonic

Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
-35.85%

Descriptions

Descriptions of Bulgin L295000NAA provided by its distributors.

Incandescent Indicator Voltage: 230 VAC Colour: Red Light Type: Neon Termination type: Wires
Round with Flat Top Neon Amber Wire Leads Neon Panel Indicator
Arcolectric (Bulgin) Ltd , 230V , 8mm
Chrome bezel Panel Mount Indicators
Neon Lamp Wire Lead Amber 230Vac
NEON PNL IND AMBER 7.50MM LEADS
NEON INDICATOR, RED, 230V; Supply Voltage: 230V; Lamp Base Type: Wire Leaded; Illumination Colour: Red; Mounting Hole Dia: 8mm; Lens Shape: Round with Flat Top; Current Rating: -; Product Range: 2950 Series; SVHC: No SVHC (27-Ju

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC