Bulgin H8800VAAAB

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin H8800VAAAB.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-5.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin H8800VAAAB provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch SPST 15A (AC) 250 V Panel Mount, Snap-In
Rocker Switch SPST 250V 10A BK/BK I/O
SWITCH, SPST, 10A, 250VAC, BLACK, I/O; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: On-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC No
Cut Out Size (Rectangular) = 17.4 x 6.8 mm / Protection Rating = IP66 / Legend = I-O (White) / Contact Configuration = 1NO / Termination Type = Quick Connect Terminal / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Illumination = No / Width mm = 9.5 / Poles = 1 / Series = 8800 / Switching Function = ON-OFF / Height mm = 21 / Switch Colour = Black / Contact Current = 15 A / Actuator Type = Rocker

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC