Bulgin H8553VBNAO

Rocker Switch DPST 250V 10A BK/OG illumi
$ 2.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin H8553VBNAO.

Electro Sonic

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.62%

Descriptions

Descriptions of Bulgin H8553VBNAO provided by its distributors.

Rocker Switch DPST 250V 10A BK/OG illumi
SWITCH, DPST, 10A, 250VAC, AMBER; Illumination: Illuminated; Contact Configuration: DPST; Switch Operation: Off-On; Actuator / Cap Colour: Amber; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC Nom: 250V; C
Actuator Type = Rocker / Illumination = Yes / Contact Current = 10 A / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Amber / Black / Poles = 2 / Width mm = 15 / Series = 8500 / Protection Rating = IP66 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 21 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 19.3 x 12.9 mm

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC