Bulgin H8550VBACA

Rocker Switch, DPST, Momentary, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin H8550VBACA.

TME

Datasheet2 pages9 years ago

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-9.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin H8550VBACA provided by its distributors.

Rocker Switch, DPST, Momentary, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk
Arcolectric (Bulgin) Ltd , , 10 A, -
ROCKER SW, DPST-NO, 15A, 250VAC, PANEL; Illumination: Non Illuminated; Contact Configuration: DPST; Switch Operation: On-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC N
Actuator Type = Rocker / Illumination = No / Contact Current = 10 A / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 2 / Width mm = 15 / Series = 8500 / Protection Rating = IP40 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 21 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 19.2 x 12.9 mm

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC