Bulgin FX0455/S

BT172D Series 16A Slotted Cap Panel Mount Fuse Holder For 5 X 20MM Fuse, PC2
$ 4.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0455/S.

Farnell

Datasheet16 pages10 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet19 pages28 years ago

Electro Sonic

element14 APAC

element14

Burklin Elektronik

Inventory History

3 month trend:
-2.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Bulgin FX0455/S provided by its distributors.

BT172D SERIES 16A SLOTTED CAP PANEL MOUNT FUSE HOLDER FOR 5 X 20MM FUSE, PC2
Cartridge Fuse Holder, 1 Fuse, 16 A, 250 VAC, 5mm x 20mm, Solder Lug
FUSE HOLDER, 20X5MM; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:16A; Fuse Size Held:5mm x 20mm; Holder Terminals:Solder Lug; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:250V; Voltage Rating V DC:-;
Fuse Holder, 5X20Mm; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:16A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Lengüeta Soldable; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm X 20Mm |Bulgin Limited FX0455/S

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX0455-S
  • FX0455S