Bulgin FX0385/BK

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 5mm x 20mm, Screw
$ 7.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0385/BK.

ShowMeCables

Datasheet16 pages3 years ago

Master Electronics

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.16%

Descriptions

Descriptions of Bulgin FX0385/BK provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 5mm x 20mm, Screw
CARTRIDGE IN LINE FUSE HOLDER, 10A, 50V; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:10A; Fuse Size Held:5mm x 20mm; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:50V;
Voltage Rating Max. V = 50 / Ambient Temperature Max. °C = 70 / Ambient Temperature Min. °C = -20 / Width mm = 15.5 / Assembly Type = Screw Mount / Length mm = 79 / Rated Current A = 10 / Insulation Resistance Min. GOhm = 100 / IP Rating = IP66 / Fuse Compatibility = 5 x 20 mm / Height mm = 15.5 / Holder Material = Polyamide 6 / Holder Colour = Black
The Bulgin FX0385/BK 5 x 20mm fuse holder offered by ShowMeCables is designed to provide the PC1 degree of protection category required for today's sophisticated electronic equipment. This fuse holder accepts 1mm2 conductor (max.) cables and is screw-terminated. Our fuse holder is built of UL94HB polybutene mouldings and brass terminals with nickel plating. This fuse holder requires a maximum voltage rating of 50V and a current rating of 10A.The Bulgin FX0385/BK fuse holder has an insulation resistance of >10⁵ MΩ at 500V DC and a contact resistance of <10mΩ. Our black in-line fuse holder can withstand temperatures ranging from -20 to 70 degrees Celsius. This FX0385/BK 5 x 20mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 5 x 20mm fuse holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX0385-BK
  • FX0385BK