Bulgin FX0385

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 5mm x 20mm, Screw
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0385.

Farnell

Datasheet1 page8 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet19 pages28 years ago

Electro Sonic

TME

element14 APAC

Newark

Inventory History

3 month trend:
-9.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Bulgin FX0385 provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 5mm x 20mm, Screw
Cable fuse holder, 5 x 20 mm, 10 A, 250 V, in-line mounting, FX0385
INLINE FUSE HOLDER, PC1, 5MM X 20MM FUSE, 3 STAGE STEPPED GROMMET
FUSE HOLDER, IN-LINE, 20X5MM; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:5mm x 20mm; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:250V; Voltage Rating V D
Fuse Holder; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Tornillo; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm X 20Mm; Voltaje Ca:250V |Bulgin Limited FX0385
The Bulgin FX0385 5 x 20mm fuse holder offered by ShowMeCables is designed to provide the PC1 degree of protection category required for today's sophisticated electronic equipment. This fuse holder accepts 1mm2 conductor (max.) cables and is screw-terminated. Our fuse holder is built of UL94HB polybutene mouldings and brass terminals with nickel plating. This fuse holder requires a maximum voltage rating of 50V and a current rating of 10A.The Bulgin FX0385 fuse holder has an insulation resistance of >10⁵ MΩ at 500V DC and a contact resistance of <10mΩ. Our in-line fuse holder can withstand temperatures ranging from -20 to 70 degrees Celsius. This FX0385 5 x 20mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 5 x 20mm fuse holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC