Bulgin FX0380/BK

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 5mm x 20mm, Screw
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0380/BK.

Electro Sonic

Datasheet18 pages15 years ago

Burklin Elektronik

ShowMeCables

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
+28.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bulgin FX0380/BK provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 5mm x 20mm, Screw
Cable fuse holder, 5 x 20 mm, 10 A, 250 V, in-line mounting, FX0380/BK
Cartridge In Line Fuse Holder, 10A, 50V; Fuse Holder Type:Cartridge In Line Fuse Holder; Fuse Current:10A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Screw; No. Of Fuses:1Fuses; Product Range:-; Voltage Rating Vac:50V; Voltage Rohs Compliant: Yes |Bulgin Limited FX0380/BK
Voltage Rating Max. V = 250 / Ambient Temperature Max. °C = 90 / Ambient Temperature Min. °C = -20 / Assembly Type = In-Line / Length mm = 48.6 / Rated Current A = 10 / Insulation Resistance Min. TOhm = 1 / Fuse Compatibility = 5 x 20 mm / Height mm = 15.5 / Holder Material = Polyamide 6 / Holder Colour = Black
The Bulgin FX0380/BK 5 x 20mm fuse holder offered by ShowMeCables is designed to provide the PC1 degree of protection category required for today's sophisticated electronic equipment. This fuse holder accepts 1mm² conductor (max.) cables and is screw-terminated. Our fuse holder is built of UL94HB polybutene mouldings and brass terminals with nickel plating. This fuse holder requires a maximum voltage rating of 50V and a current rating of 10A.The Bulgin FX0380/BK fuse holder has an insulation resistance of >10⁵ MΩ at 500V DC and a contact resistance of <10mΩ. Our black in-line fuse holder has a 4.8mm cable entry and can withstand temperatures ranging from -20 to 90 degrees Celsius. This FX0380/BK 5 x 20mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 5 x 20mm fuse holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX0380BK