Fuse Holder; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Soldable; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm X 20Mm |Bulgin Limited FX0357
The Bulgin FX0357 5 x 20mm fuse holder offered by ShowMeCables is designed to provide the PC2 degree of protection category required for today's sophisticated electronic equipment. This fuse holder has solder tag termination. Our fuse holder is built of UL94V-0-rated polyester mouldings. This fuse holder requires a maximum voltage rating of 250V and a current rating of 10A.The Bulgin FX0357 fuse holder has an insulation resistance of >10²MΩ at 500V DC and a contact resistance of <10mΩ. Our bayonet cap and screwdriver-release fuse holder can withstand temperatures ranging from -20 to 85 degrees Celsius. This FX0357 5 x 20mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 5 x 20mm fuse holder that meets your needs.