Bulgin FX0185

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 6.3mm x 32mm, Screw
$ 6.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0185.

Farnell

Datasheet1 page8 years ago
Datasheet18 pages15 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page22 years ago
Datasheet19 pages28 years ago

Newark

element14

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.14%

Supply Chain

Introduction Date2014-08-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Bulgin FX0185 provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 6.3mm x 32mm, Screw
FUSE HOLDER, IN-LINE, 1.1/4"X1/4"; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:10A; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:-; Voltage
Fuse Holder; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Tornillo; Núm. De Fusibles:1; Tamaño Del Fusible:1/4" X 1.1/4", 6.3Mm X 32Mm |Bulgin Limited FX0185
Voltage Rating Max. V = 50 / Ambient Temperature Max. °C = 70 / Ambient Temperature Min. °C = -20 / Width mm = 15.5 / Assembly Type = Screw Mount / Length mm = 91 / Rated Current A = 10 / Insulation Resistance Min. GOhm = 100 / IP Rating = IP66 / Fuse Compatibility = 6.3 x 32 mm / Height mm = 15.5 / Holder Material = Polybutene / Holder Colour = Clear

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC