Bulgin FX0180

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 6.3mm x 32mm, Screw
$ 4.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin FX0180.

Farnell

Datasheet1 page8 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page22 years ago

Newark

Master Electronics

ShowMeCables

Burklin Elektronik

Inventory History

3 month trend:
-32.21%

Supply Chain

Introduction Date2014-08-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Bulgin FX0180 provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 10 A, 50 VAC, 50 VDC, 6.3mm x 32mm, Screw
Cable fuse holder, 6.3 x 32 mm, 10 A, 250 V, in-line mounting, FX0180
10A INLINE FUSE HOLDER FOR 6.3 X 32MM AUTOMOTIVE FUSE, 250 V
FUSE HOLDER, IN-LINE, 1.1/4"X1/4"; Fuse Holder Type:Cartridge Holder; Current:10A; Size Held:1/4" x 1-1/4", 6.3mm 32mm, 3AB, 3AG, 0;
Fuse Holder; Voltage Rating Vdc:250V; Voltage Rating Vac:250V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Tornillo; Núm. De Fusibles:1; Tamaño Del Fusible:1/4" X 1.1/4", 6.3Mm X 32Mm |Bulgin Limited FX0180
The Bulgin FX0180 32 x 6.3mm fuse holder offered by ShowMeCables is designed to provide the PC1 degree of protection category required for today's sophisticated electronic equipment. This fuse holder accepts 1mm² conductor (max.) cables and is screw-terminated. Our fuse holder is built of UL94HB polybutene mouldings and brass terminals with nickel plating. This fuse holder requires a maximum voltage rating of 50V and a current rating of 10A.The Bulgin FX0180 fuse holder has an insulation resistance of >10⁵ MΩ at 500V DC and a contact resistance of <10mΩ. Our in-line fuse holder has a 4.8mm cable entry and can withstand temperatures ranging from -20 to +90 degrees Celsius. This FX0180 32 x 6.3mm fuse holder is used in the transportation and infrastructure sectors.ShowMeCables has one of the largest in-stock selections of fuse holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the 32 x 6.3mm fuse holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC